RS PRO 3A Resettable Fuse, 24V dc
RS Stock No.: 279-6768Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTrip Current
6A
Voltage Rating
24V dc
Time to Trip
20s
Hold Current
3A
Maximum Current
100 A
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 30.45
AED 3.045 Each (In a Pack of 10) (ex VAT)
AED 31.97
AED 3.197 Each (In a Pack of 10) (inc. VAT)
RS PRO 3A Resettable Fuse, 24V dc
10
AED 30.45
AED 3.045 Each (In a Pack of 10) (ex VAT)
AED 31.97
AED 3.197 Each (In a Pack of 10) (inc. VAT)
RS PRO 3A Resettable Fuse, 24V dc
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTrip Current
6A
Voltage Rating
24V dc
Time to Trip
20s
Hold Current
3A
Maximum Current
100 A
Country of Origin
Taiwan, Province Of China