Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3m Yellow Lifting Sling Webbing, 3t

RS Stock No.: 729-3088Brand: RS PRODistrelec Article No.: 30395359
brand-logo
View all in Lifting Slings

Technical Document

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

3t

Safe Working Load 2-Leg

4200kg

Safe Working Load (2-Leg)

4200kg

Safe Working Load 4-Leg

3000kg

Safe Working Load (4-Leg)

3000kg

Safe Working Load Choke Hitch

2400kg

Safe Working Load (Choke Hitch)

2400kg

Length

3m

Width

90mm

Colour

Yellow

End Fittings

Eye to Eye Flat Eyes

Product details

Flat Webbing Slings

This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.

Features and Benefits

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Webbing sling ends in Becket Eyes

Typical Applications

Cargo Handling
Boat Handling
Construction
Logging

FAQ's

Benefits of using flat webbing slings?

Webbing slings have a number of advantages compared to other sling types, for a start their lightweight, which makes it easier to handle and transport.
However due to it being a lightweight alternative, it doesn't mean it can't handle heavy loads.
Being made from a softer material the sling won't damage your load in anyway.
Webbing slings won't weaken with age, as they don't corrode or rust.
Due to polyesters characteristics, webbing slings are shock absorbant.

You may be interested in
Stock information temporarily unavailable.

AED 393.15

AED 393.15 Each (ex VAT)

AED 412.81

AED 412.81 Each (inc. VAT)

RS PRO 3m Yellow Lifting Sling Webbing, 3t

AED 393.15

AED 393.15 Each (ex VAT)

AED 412.81

AED 412.81 Each (inc. VAT)

RS PRO 3m Yellow Lifting Sling Webbing, 3t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

3t

Safe Working Load 2-Leg

4200kg

Safe Working Load (2-Leg)

4200kg

Safe Working Load 4-Leg

3000kg

Safe Working Load (4-Leg)

3000kg

Safe Working Load Choke Hitch

2400kg

Safe Working Load (Choke Hitch)

2400kg

Length

3m

Width

90mm

Colour

Yellow

End Fittings

Eye to Eye Flat Eyes

Product details

Flat Webbing Slings

This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.

Features and Benefits

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Webbing sling ends in Becket Eyes

Typical Applications

Cargo Handling
Boat Handling
Construction
Logging

FAQ's

Benefits of using flat webbing slings?

Webbing slings have a number of advantages compared to other sling types, for a start their lightweight, which makes it easier to handle and transport.
However due to it being a lightweight alternative, it doesn't mean it can't handle heavy loads.
Being made from a softer material the sling won't damage your load in anyway.
Webbing slings won't weaken with age, as they don't corrode or rust.
Due to polyesters characteristics, webbing slings are shock absorbant.

You may be interested in