Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3mm x 62 mm HSS Hand Reamer

RS Stock No.: 188-2479Brand: RS PRO
brand-logo
View all in Hand Reamers

Technical Document

Specifications

Brand

RS Pro

Flute Type

Spiral

Overall Length

62 mm

Diameter

3mm

Material

HSS

Country of Origin

China

Stock information temporarily unavailable.

AED 122.96

AED 122.96 Each (ex VAT)

AED 129.11

AED 129.11 Each (inc. VAT)

RS PRO 3mm x 62 mm HSS Hand Reamer

AED 122.96

AED 122.96 Each (ex VAT)

AED 129.11

AED 129.11 Each (inc. VAT)

RS PRO 3mm x 62 mm HSS Hand Reamer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flute Type

Spiral

Overall Length

62 mm

Diameter

3mm

Material

HSS

Country of Origin

China