Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3P 2 Position Changeover Cam Switch, 690 V, 20A

RS Stock No.: 208-3915Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

3P

Normal State Configuration

6NO

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

2

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia

Stock information temporarily unavailable.

AED 158.10

AED 158.10 Each (ex VAT)

AED 166.00

AED 166.00 Each (inc. VAT)

RS PRO, 3P 2 Position Changeover Cam Switch, 690 V, 20A

AED 158.10

AED 158.10 Each (ex VAT)

AED 166.00

AED 166.00 Each (inc. VAT)

RS PRO, 3P 2 Position Changeover Cam Switch, 690 V, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

3P

Normal State Configuration

6NO

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

2

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia