RS PRO, 3P 2 Position On-Off Cam Switch, 690 V, 20A

Technical Document
Specifications
Brand
RS ProCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
3P
Normal State Configuration
3NO
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
2
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Croatia
AED 110.16
AED 110.16 Each (ex VAT)
AED 115.67
AED 115.67 Each (inc. VAT)
1
AED 110.16
AED 110.16 Each (ex VAT)
AED 115.67
AED 115.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
3P
Normal State Configuration
3NO
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
2
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Croatia