RS PRO 3P Pole Panel Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProNumber of Poles
3P
Maximum Current
40A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
15kW
Voltage Rating
750V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Switch Rating
6kV
Length
125mm
Width
100mm
Depth
70mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
India
Product details
RS PRO Panel Mount (Padlockable)
This Panel Mount Non- fused isolator switch from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop.
Features and Benefits
Easy installation
Compact and reliable
Finger protection
Padlockable for added security
Single hole for front mounting
90° switching angle
Forced open contacts
Terminal screws in open contacts
All switch rating at AC22
Maximum panel thickness 3mm
Minimum depth behind panel 102mm
Maximum depth behind panel 117mm
Actuator dimensions 64x64x32mm
IP65 product rating (protection from total dust ingress)
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, CSA
Stock information temporarily unavailable.
Please check again later.
AED 132.70
Each (ex VAT)
AED 139.34
Each (inc. VAT)
1
AED 132.70
Each (ex VAT)
AED 139.34
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 132.70 |
5 - 9 | AED 131.05 |
10+ | AED 127.55 |
Technical Document
Specifications
Brand
RS ProNumber of Poles
3P
Maximum Current
40A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
15kW
Voltage Rating
750V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Switch Rating
6kV
Length
125mm
Width
100mm
Depth
70mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
India
Product details
RS PRO Panel Mount (Padlockable)
This Panel Mount Non- fused isolator switch from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop.
Features and Benefits
Easy installation
Compact and reliable
Finger protection
Padlockable for added security
Single hole for front mounting
90° switching angle
Forced open contacts
Terminal screws in open contacts
All switch rating at AC22
Maximum panel thickness 3mm
Minimum depth behind panel 102mm
Maximum depth behind panel 117mm
Actuator dimensions 64x64x32mm
IP65 product rating (protection from total dust ingress)
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, CSA