RS PRO 3P Pole Panel Mount Isolator Switch - 63A Maximum Current

RS Stock No.: 136-5293Brand: RS PRO
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

RS Pro

Number of Poles

3P

Maximum Current

63A

Mounting Type

Panel Mount

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Length

500mm

Width

300mm

Depth

244mm

Throw Configuration

3P

Stock information temporarily unavailable.

AED 2,144.62

AED 2,144.62 Each (ex VAT)

AED 2,251.85

AED 2,251.85 Each (inc. VAT)

RS PRO 3P Pole Panel Mount Isolator Switch - 63A Maximum Current

AED 2,144.62

AED 2,144.62 Each (ex VAT)

AED 2,251.85

AED 2,251.85 Each (inc. VAT)

RS PRO 3P Pole Panel Mount Isolator Switch - 63A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Poles

3P

Maximum Current

63A

Mounting Type

Panel Mount

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Length

500mm

Width

300mm

Depth

244mm

Throw Configuration

3P