Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3PDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator

RS Stock No.: 265-7668Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

3PDT

Normal State Configuration

3CO

Electrical Phase

3

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

50mm

Width

50mm

Depth

97mm

Actuator Type

Knob

Dimensions

50 x 50 x 97mm

Country of Origin

Spain

Stock information temporarily unavailable.

AED 144.30

AED 144.30 Each (ex VAT)

AED 151.52

AED 151.52 Each (inc. VAT)

RS PRO, 3PDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator

AED 144.30

AED 144.30 Each (ex VAT)

AED 151.52

AED 151.52 Each (inc. VAT)

RS PRO, 3PDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

3PDT

Normal State Configuration

3CO

Electrical Phase

3

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

50mm

Width

50mm

Depth

97mm

Actuator Type

Knob

Dimensions

50 x 50 x 97mm

Country of Origin

Spain