RS PRO 3P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 250 V ac Voltage

Technical Document
Specifications
Brand
RS ProPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
250 V ac
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG9
Colour
Clear
Current Rating
10A
Country of Origin
India
Product details
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
AED 80.59
AED 16.118 Each (In a Pack of 5) (ex VAT)
AED 84.62
AED 16.924 Each (In a Pack of 5) (inc. VAT)
5
AED 80.59
AED 16.118 Each (In a Pack of 5) (ex VAT)
AED 84.62
AED 16.924 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 16.118 | AED 80.59 |
50 - 120 | AED 15.802 | AED 79.01 |
125 - 245 | AED 15.435 | AED 77.18 |
250+ | AED 15.015 | AED 75.08 |
Technical Document
Specifications
Brand
RS ProPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
250 V ac
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG9
Colour
Clear
Current Rating
10A
Country of Origin
India
Product details
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C