Technical Document
Specifications
Brand
RS ProPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
24 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG11
Colour
Transparent
Current Rating
10A
Series
ME-311/SL
Termination Method
Screw
Distrelec Product Id
30395457
Country of Origin
India
Product details
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
AED 75.96
AED 15.192 Each (In a Pack of 5) (ex VAT)
AED 79.76
AED 15.952 Each (In a Pack of 5) (inc. VAT)
5
AED 75.96
AED 15.192 Each (In a Pack of 5) (ex VAT)
AED 79.76
AED 15.952 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 15.192 | AED 75.96 |
50 - 120 | AED 14.729 | AED 73.64 |
125 - 245 | AED 14.317 | AED 71.58 |
250+ | AED 14.008 | AED 70.04 |
Technical Document
Specifications
Brand
RS ProPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
24 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG11
Colour
Transparent
Current Rating
10A
Series
ME-311/SL
Termination Method
Screw
Distrelec Product Id
30395457
Country of Origin
India
Product details
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C