RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage

RS Stock No.: 811-8323Brand: RS PRODistrelec Article No.: 30405880
brand-logo

Technical Document

Specifications

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

24 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Screw Mount

Cable Gland Size

PG9

Colour

Transparent

Current Rating

10A

Series

ME-309/SL

Termination Method

Screw

Distrelec Product Id

30405880

Country of Origin

India

Product details

Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A

A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.

Features and Benefits:
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C

Stock information temporarily unavailable.

AED 73.50

AED 14.70 Each (In a Pack of 5) (ex VAT)

AED 77.18

AED 15.435 Each (In a Pack of 5) (inc. VAT)

RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage

AED 73.50

AED 14.70 Each (In a Pack of 5) (ex VAT)

AED 77.18

AED 15.435 Each (In a Pack of 5) (inc. VAT)

RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 14.70AED 73.50
50 - 120AED 14.385AED 71.92
125 - 245AED 13.965AED 69.82
250+AED 13.598AED 67.99

Technical Document

Specifications

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

24 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Screw Mount

Cable Gland Size

PG9

Colour

Transparent

Current Rating

10A

Series

ME-309/SL

Termination Method

Screw

Distrelec Product Id

30405880

Country of Origin

India

Product details

Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A

A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.

Features and Benefits:
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C