RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V ac Voltage

Technical Document
Specifications
Brand
RS ProPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
110 V ac
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG9
Colour
Transparent
Current Rating
10A
Series
ME-309/SL
Termination Method
Screw
Country of Origin
India
Product details
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
AED 75.34
AED 15.068 Each (In a Pack of 5) (ex VAT)
AED 79.11
AED 15.821 Each (In a Pack of 5) (inc. VAT)
5
AED 75.34
AED 15.068 Each (In a Pack of 5) (ex VAT)
AED 79.11
AED 15.821 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 15.068 | AED 75.34 |
50 - 120 | AED 14.752 | AED 73.76 |
125 - 245 | AED 14.332 | AED 71.66 |
250+ | AED 13.965 | AED 69.82 |
Technical Document
Specifications
Brand
RS ProPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
110 V ac
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG9
Colour
Transparent
Current Rating
10A
Series
ME-309/SL
Termination Method
Screw
Country of Origin
India
Product details
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C