RS PRO 4 Door Yellow Locker, 915 mm x 250 mm x 180mm
RS Stock No.: 116-905Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber Of Doors
4
External Height
915 mm
External Width
250 mm
External Depth
180mm
Colour
Yellow
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 1,393.95
AED 1,393.95 Each (ex VAT)
AED 1,463.65
AED 1,463.65 Each (inc. VAT)
RS PRO 4 Door Yellow Locker, 915 mm x 250 mm x 180mm
1
AED 1,393.95
AED 1,393.95 Each (ex VAT)
AED 1,463.65
AED 1,463.65 Each (inc. VAT)
RS PRO 4 Door Yellow Locker, 915 mm x 250 mm x 180mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Doors
4
External Height
915 mm
External Width
250 mm
External Depth
180mm
Colour
Yellow
Country of Origin
United Kingdom