Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 Hooks Bungee Cord, 600mm Long, 8 mm Diameter

RS Stock No.: 436-0463Brand: RS PRODistrelec Article No.: 30417460
brand-logo
View all in Bungee Cords

Technical Document

Specifications

Brand

RS Pro

Type

Multi-Claw Shock Cord

Length

600mm

Number of Hooks

4

Diameter

8 mm

Product details

Bungee Cords & Spider Straps

A range of elasticated bungee cords and spider straps
Elasticated bungee cords and spider straps made from 8mm braided shock cord with PVC coated end hooks
Double and multi clawed for a range of ’tie-down’ applications
Water and abrasion resistant
Bungee cords have two end hooks

Warning

For safety reasons do not stand in the direction of tension and do not extend by more than 100%.

You may be interested in
Stock information temporarily unavailable.

AED 37.60

AED 37.60 Each (ex VAT)

AED 39.48

AED 39.48 Each (inc. VAT)

RS PRO 4 Hooks Bungee Cord, 600mm Long, 8 mm Diameter

AED 37.60

AED 37.60 Each (ex VAT)

AED 39.48

AED 39.48 Each (inc. VAT)

RS PRO 4 Hooks Bungee Cord, 600mm Long, 8 mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Multi-Claw Shock Cord

Length

600mm

Number of Hooks

4

Diameter

8 mm

Product details

Bungee Cords & Spider Straps

A range of elasticated bungee cords and spider straps
Elasticated bungee cords and spider straps made from 8mm braided shock cord with PVC coated end hooks
Double and multi clawed for a range of ’tie-down’ applications
Water and abrasion resistant
Bungee cords have two end hooks

Warning

For safety reasons do not stand in the direction of tension and do not extend by more than 100%.

You may be interested in