RS PRO 4 Pole Din Plug, 4A, 60 V ac, Male, Cable Mount

RS Stock No.: 170-5545Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Shielded Cable Sockets & Plugs

DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection

You may be interested in
RS PRO 4 Pole Din Plug, 4A, 60 V ac, Male, Cable Mount
AED 49.999Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 1,724.62

AED 34.492 Each (In a Box of 50) (ex VAT)

AED 1,810.85

AED 36.217 Each (In a Box of 50) (inc. VAT)

RS PRO 4 Pole Din Plug, 4A, 60 V ac, Male, Cable Mount

AED 1,724.62

AED 34.492 Each (In a Box of 50) (ex VAT)

AED 1,810.85

AED 36.217 Each (In a Box of 50) (inc. VAT)

RS PRO 4 Pole Din Plug, 4A, 60 V ac, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 4 Pole Din Plug, 4A, 60 V ac, Male, Cable Mount
AED 49.999Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Shielded Cable Sockets & Plugs

DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection

You may be interested in
RS PRO 4 Pole Din Plug, 4A, 60 V ac, Male, Cable Mount
AED 49.999Each (In a Pack of 5) (ex VAT)