Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Male, Cable Mount

RS Stock No.: 110-2804Brand: RS PRODistrelec Article No.: 30403814
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Termination Method

Crimp

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

611

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Contact Material

Brass

Contact Plating

Silver

Maximum Operating Temperature

+70°C

Distrelec Product Id

30403814

Country of Origin

United Kingdom

Product details

DIN standard male plugs - black finish

Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.

Stock information temporarily unavailable.

AED 18.58

AED 18.58 Each (ex VAT)

AED 19.51

AED 19.51 Each (inc. VAT)

RS PRO 4 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Male, Cable Mount

AED 18.58

AED 18.58 Each (ex VAT)

AED 19.51

AED 19.51 Each (inc. VAT)

RS PRO 4 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Termination Method

Crimp

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

611

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Contact Material

Brass

Contact Plating

Silver

Maximum Operating Temperature

+70°C

Distrelec Product Id

30403814

Country of Origin

United Kingdom

Product details

DIN standard male plugs - black finish

Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.