RS PRO 4 Pole M8 Din, 4A, 60 V IP67, Screw Lock, Male, Cable Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Connector Size
M8
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V
IP Rating
IP67
Series
WP0804PA
Country of Origin
Taiwan, Province Of China
AED 62.95
AED 62.95 Each (ex VAT)
AED 66.10
AED 66.10 Each (inc. VAT)
1
AED 62.95
AED 62.95 Each (ex VAT)
AED 66.10
AED 66.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 62.95 |
10+ | AED 61.95 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Connector Size
M8
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V
IP Rating
IP67
Series
WP0804PA
Country of Origin
Taiwan, Province Of China