RS PRO 4 Pole Plug M12 Socket Adapter
RS Stock No.: 230-5691Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEnd 1
4 Pin Male M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2 Gender
Female
End 2 Size
M12
Body Orientation
Straight
Country of Origin
India
Stock information temporarily unavailable.
AED 57.64
AED 57.64 Each (ex VAT)
AED 60.52
AED 60.52 Each (inc. VAT)
RS PRO 4 Pole Plug M12 Socket Adapter
1
AED 57.64
AED 57.64 Each (ex VAT)
AED 60.52
AED 60.52 Each (inc. VAT)
RS PRO 4 Pole Plug M12 Socket Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 57.64 |
5 - 14 | AED 54.86 |
15+ | AED 53.60 |
Technical Document
Specifications
Brand
RS ProEnd 1
4 Pin Male M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2 Gender
Female
End 2 Size
M12
Body Orientation
Straight
Country of Origin
India