RS PRO 4 Port 1 Input 3 Output Matrix Switch 1080p

RS Stock No.: 182-8803Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Device Type

Matrix Switch

Number of Video Inputs

1

Number Of Ports

4

Number of Video Outputs

3

Maximum Resolution

1080p

Country of Origin

China

You may be interested in
NewLink 2 x 1 HDMI Switch
AED 111.68Each (ex VAT)
RS PRO Cable
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 165.80

AED 165.80 Each (ex VAT)

AED 174.09

AED 174.09 Each (inc. VAT)

RS PRO 4 Port 1 Input 3 Output Matrix Switch 1080p

AED 165.80

AED 165.80 Each (ex VAT)

AED 174.09

AED 174.09 Each (inc. VAT)

RS PRO 4 Port 1 Input 3 Output Matrix Switch 1080p
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
NewLink 2 x 1 HDMI Switch
AED 111.68Each (ex VAT)
RS PRO Cable
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Device Type

Matrix Switch

Number of Video Inputs

1

Number Of Ports

4

Number of Video Outputs

3

Maximum Resolution

1080p

Country of Origin

China

You may be interested in
NewLink 2 x 1 HDMI Switch
AED 111.68Each (ex VAT)
RS PRO Cable
P.O.A.Each (ex VAT)