Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 Port 1 Input 4 Output HDMI Splitter 4K

RS Stock No.: 236-9048Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

4

Number of Video Inputs

1

Number Of Ports

4

Maximum Resolution

4K

Power Source

AC Adapter

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 571.90

AED 571.90 Each (ex VAT)

AED 600.50

AED 600.50 Each (inc. VAT)

RS PRO 4 Port 1 Input 4 Output HDMI Splitter 4K

AED 571.90

AED 571.90 Each (ex VAT)

AED 600.50

AED 600.50 Each (inc. VAT)

RS PRO 4 Port 1 Input 4 Output HDMI Splitter 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

4

Number of Video Inputs

1

Number Of Ports

4

Maximum Resolution

4K

Power Source

AC Adapter

Country of Origin

China

You may be interested in