Technical Document
Specifications
Brand
RS ProNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
USB Bus
Distrelec Product Id
30390800
Country of Origin
China
Product details
RS Pro USB 3.0 4-Port Hub
The RS Pro USB 3.0 4-Port Hub connects up to 4 USB 3.0 devices to your computer, such as an MP3 player, digital camera or printers. It is streamlined, sleek and the compact design makes it a perfect solution for USB port expansion
Provide USB 3.0 4-port hub design
Compatible with USB 3.0 and USB 2.0 specification
Support Low speed (1.5 Mbps)/ Full speed (12 Mbps)/High speed (480 Mbps)/ SuperSpeed (5 Gbit/s)
Support auto switching between self-power and buspower mode
Support Apple charging
Support most popular smartphones charging
System Requirements:
Support Windows XP, Windows Vista, Windows 7, Windows 8, and Mac OS X
AED 177.29
AED 177.29 Each (ex VAT)
AED 186.15
AED 186.15 Each (inc. VAT)
1
AED 177.29
AED 177.29 Each (ex VAT)
AED 186.15
AED 186.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
USB Bus
Distrelec Product Id
30390800
Country of Origin
China
Product details
RS Pro USB 3.0 4-Port Hub
The RS Pro USB 3.0 4-Port Hub connects up to 4 USB 3.0 devices to your computer, such as an MP3 player, digital camera or printers. It is streamlined, sleek and the compact design makes it a perfect solution for USB port expansion
Provide USB 3.0 4-port hub design
Compatible with USB 3.0 and USB 2.0 specification
Support Low speed (1.5 Mbps)/ Full speed (12 Mbps)/High speed (480 Mbps)/ SuperSpeed (5 Gbit/s)
Support auto switching between self-power and buspower mode
Support Apple charging
Support most popular smartphones charging
System Requirements:
Support Windows XP, Windows Vista, Windows 7, Windows 8, and Mac OS X