Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 V 323 mbar Centrifugal Water Pump, 661ml/min

RS Stock No.: 914-6950Brand: RS PRO
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

661ml/min

Supply Voltage

4 V

Input Connection

3.2 mm Tube

Maximum Working Pressure

323 mbar

Body Material

Aluminium

Input Power

2W

Maximum Fluid Temperature

+100°C

Input Connection Size

3.2mm

Pump Type

Centrifugal

Wetted Materials

Anodised Aluminium, EPDM, Polyacetal, Stainless Steel

IP Rating

IP45, IP67

Country of Origin

United Kingdom

Product details

RS Miniature Pumps

High quality miniature pumps, ideal for the electronics (cooling), medical or aeronautical industries, and research & development of portable equipment. RS miniature pumps use the centrifugal principle and give a smooth pulseless flow. They are exceptionally quiet and reliable.

Features and Benefits

Very small & lightweight
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt

Stock information temporarily unavailable.

AED 302.56

AED 302.56 Each (ex VAT)

AED 317.69

AED 317.69 Each (inc. VAT)

RS PRO 4 V 323 mbar Centrifugal Water Pump, 661ml/min

AED 302.56

AED 302.56 Each (ex VAT)

AED 317.69

AED 317.69 Each (inc. VAT)

RS PRO 4 V 323 mbar Centrifugal Water Pump, 661ml/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

661ml/min

Supply Voltage

4 V

Input Connection

3.2 mm Tube

Maximum Working Pressure

323 mbar

Body Material

Aluminium

Input Power

2W

Maximum Fluid Temperature

+100°C

Input Connection Size

3.2mm

Pump Type

Centrifugal

Wetted Materials

Anodised Aluminium, EPDM, Polyacetal, Stainless Steel

IP Rating

IP45, IP67

Country of Origin

United Kingdom

Product details

RS Miniature Pumps

High quality miniature pumps, ideal for the electronics (cooling), medical or aeronautical industries, and research & development of portable equipment. RS miniature pumps use the centrifugal principle and give a smooth pulseless flow. They are exceptionally quiet and reliable.

Features and Benefits

Very small & lightweight
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt