RS PRO 4-Way Connector, Square Tube Connector, Strut Profile 25 mm

RS Stock No.: 274-1116Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

4-Way Connector

Fits Strut Profile

25 mm

Material

Polyimide

Structural Element Type

Connector Bracket & Joint

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Product System

Versatile Construction System

Country of Origin

Germany

Stock information temporarily unavailable.

AED 154.72

AED 154.72 Each (ex VAT)

AED 162.46

AED 162.46 Each (inc. VAT)

RS PRO 4-Way Connector, Square Tube Connector, Strut Profile 25 mm

AED 154.72

AED 154.72 Each (ex VAT)

AED 162.46

AED 162.46 Each (inc. VAT)

RS PRO 4-Way Connector, Square Tube Connector, Strut Profile 25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

4-Way Connector

Fits Strut Profile

25 mm

Material

Polyimide

Structural Element Type

Connector Bracket & Joint

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Product System

Versatile Construction System

Country of Origin

Germany