RS PRO 4-Way Double Screw Earth Terminal Block, 0 to 16mm², 0 → 16 AWG Wire, Screw Down, Brass Housing

Technical Document
Specifications
Brand
RS ProEarth Block Type
Double Screw
Wire Size
0 → 16 AWG
Cable CSA
0 to 16mm²
Colour
Grey
Number Of Ways
4
Termination Method
Screw Down
Housing Material
Brass
Length
51.4mm
Width
18.5mm
Height
12.2mm
Country of Origin
United Kingdom
Product details
Double Screw Earth Blocks
Earth connecting blocks manufactured from Brass to BS2498 with electro tin plate matt finish to BS1872
Width 18.50mm, Height 12.20mm
AED 158.29
AED 31.658 Each (In a Pack of 5) (ex VAT)
AED 166.20
AED 33.241 Each (In a Pack of 5) (inc. VAT)
5
AED 158.29
AED 31.658 Each (In a Pack of 5) (ex VAT)
AED 166.20
AED 33.241 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 31.658 | AED 158.29 |
250 - 495 | AED 30.608 | AED 153.04 |
500+ | AED 27.30 | AED 136.50 |
Technical Document
Specifications
Brand
RS ProEarth Block Type
Double Screw
Wire Size
0 → 16 AWG
Cable CSA
0 to 16mm²
Colour
Grey
Number Of Ways
4
Termination Method
Screw Down
Housing Material
Brass
Length
51.4mm
Width
18.5mm
Height
12.2mm
Country of Origin
United Kingdom
Product details
Double Screw Earth Blocks
Earth connecting blocks manufactured from Brass to BS2498 with electro tin plate matt finish to BS1872
Width 18.50mm, Height 12.20mm