RS PRO 4-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 284-6497Brand: RS PRO
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Vertical

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

500V

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 6.14

AED 6.14 Each (ex VAT)

AED 6.45

AED 6.45 Each (inc. VAT)

RS PRO 4-Way IDC Connector Plug for Cable Mount, 2-Row

AED 6.14

AED 6.14 Each (ex VAT)

AED 6.45

AED 6.45 Each (inc. VAT)

RS PRO 4-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 6.14
5 - 9AED 5.56
10+AED 4.99
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Vertical

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

500V

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China

You may be interested in