Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 wire PT100 Sensor, -50°C min +200°C max, 125mm Probe Length x 4mm Probe Diameter

RS Stock No.: 123-5611Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Probe Diameter

4mm

Probe Length

125mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+200°C

Termination Type

Bare Wire Tail

Cable Length

1m

Minimum Temperature Sensed

-50°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 wire PT100 Sensor, -50°C min +200°C max, 125mm Probe Length x 4mm Probe Diameter

P.O.A.

RS PRO 4 wire PT100 Sensor, -50°C min +200°C max, 125mm Probe Length x 4mm Probe Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Probe Diameter

4mm

Probe Length

125mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+200°C

Termination Type

Bare Wire Tail

Cable Length

1m

Minimum Temperature Sensed

-50°C

Country of Origin

United Kingdom