RS PRO 40, 56, 66, 80W LED Batten Light, 100 → 240 V Batten, 1 Lamp, Anti-corrosive, 1800mm Long, IP65

Technical Document
Specifications
Brand
RS ProType
Batten
Batten Type
Single
Length
1800mm
Luminosity
4800-9600lm
Width
100mm
Depth
87mm
Wattage
40, 56, 66, 80W
Number of Lamps
1
Lamp Type
LED
Colour Tone
Cool White, Daylight, Warm White
Colour Temperature
3000 K, 4000 K, 6500K
Life Hours
50000h
Voltage Rating
100 → 240 V
Colour Reference
Grey
Anti-corrosive
Yes
IP Rating
IP65
Better World Verification
Energy Efficiency Rating D
Standards Met
BS EN 60598, CE
Country of Origin
China
AED 551.72
AED 551.72 Each (ex VAT)
AED 579.31
AED 579.31 Each (inc. VAT)
1
AED 551.72
AED 551.72 Each (ex VAT)
AED 579.31
AED 579.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Batten
Batten Type
Single
Length
1800mm
Luminosity
4800-9600lm
Width
100mm
Depth
87mm
Wattage
40, 56, 66, 80W
Number of Lamps
1
Lamp Type
LED
Colour Tone
Cool White, Daylight, Warm White
Colour Temperature
3000 K, 4000 K, 6500K
Life Hours
50000h
Voltage Rating
100 → 240 V
Colour Reference
Grey
Anti-corrosive
Yes
IP Rating
IP65
Better World Verification
Energy Efficiency Rating D
Standards Met
BS EN 60598, CE
Country of Origin
China