Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 40-Piece Metric 3/8 in Standard Socket/Bit Set with Ratchet

RS Stock No.: 253-166Brand: RS PRODistrelec Article No.: 30395046
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket/Bit Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

40

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Distrelec Product Id

30395046

Set Type

Socket & Bit Set

Country of Origin

Taiwan, Province Of China

Product details

40 Piece Flexible Head Ratchet Set

This high-quality socket set with a flexible head ratchet from RS Pro guarantees durability and long life operation. Designed for professionals and manufactured from high-grade steel for increased durability and corrosion protection. The wrench features a comfortable grip and forward/backward direction lever. It is supplied in a compact and durable case for easy storing and transporting.

Features and Benefits:
• Durable high-grade steel construction
• Ergonomic, soft grip handle for comfortable handling and reduced user fatigue
• Professional, high-quality flexible head ratchet wrench with forward and reverse direction
• Supplied in a compact storage case
• 2 extensions and compact bit set makes this an ideal all-in-one set for any job

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a flexible head ratchet handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What do I get in the set?
• 1 x 3/8 in Ratchet Handle
• 11 x 3/8 in Sockets: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
• 3 x 4 Slotted Bits: 2.5, 3, 4, 5 mm
• 3 x Phillips Bits: PH0, PH1, PH2, PH3
• 3 x Pozidriv Bits: PZ0, PZ, PZ2, PZ3
• 10 x Torx Security: T7, T8, T9, T10, T15, T20, T25, T27, T30, T40
• 2 x 3/8 in Extension Bars: 45, 150 mm
• 2 x Hex Bit Adapter: 1/4 x 1/4, 3/8 x 1/4in

Stock information temporarily unavailable.

AED 672.02

AED 672.02 1 Set (ex VAT)

AED 705.62

AED 705.62 1 Set (inc. VAT)

RS PRO 40-Piece Metric 3/8 in Standard Socket/Bit Set with Ratchet

AED 672.02

AED 672.02 1 Set (ex VAT)

AED 705.62

AED 705.62 1 Set (inc. VAT)

RS PRO 40-Piece Metric 3/8 in Standard Socket/Bit Set with Ratchet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket/Bit Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

40

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Distrelec Product Id

30395046

Set Type

Socket & Bit Set

Country of Origin

Taiwan, Province Of China

Product details

40 Piece Flexible Head Ratchet Set

This high-quality socket set with a flexible head ratchet from RS Pro guarantees durability and long life operation. Designed for professionals and manufactured from high-grade steel for increased durability and corrosion protection. The wrench features a comfortable grip and forward/backward direction lever. It is supplied in a compact and durable case for easy storing and transporting.

Features and Benefits:
• Durable high-grade steel construction
• Ergonomic, soft grip handle for comfortable handling and reduced user fatigue
• Professional, high-quality flexible head ratchet wrench with forward and reverse direction
• Supplied in a compact storage case
• 2 extensions and compact bit set makes this an ideal all-in-one set for any job

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a flexible head ratchet handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What do I get in the set?
• 1 x 3/8 in Ratchet Handle
• 11 x 3/8 in Sockets: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
• 3 x 4 Slotted Bits: 2.5, 3, 4, 5 mm
• 3 x Phillips Bits: PH0, PH1, PH2, PH3
• 3 x Pozidriv Bits: PZ0, PZ, PZ2, PZ3
• 10 x Torx Security: T7, T8, T9, T10, T15, T20, T25, T27, T30, T40
• 2 x 3/8 in Extension Bars: 45, 150 mm
• 2 x Hex Bit Adapter: 1/4 x 1/4, 3/8 x 1/4in