RS PRO 40 W LED Batten Light, 100 → 277 V ac Batten LED NCF, 1 Lamp, 1.2 m Long, IP65
RS Stock No.: 176-8556Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
LED NCF
Batten Type
Single
Length
1.2 m
Width
94 mm
Wattage
40 W
Number of Lamps
1
Colour Tone
Daylight
Lamp Type
LED
Colour Temperature
6300K
Voltage Rating
100 → 277 V ac
Colour Reference
70
IP Rating
IP65
Country of Origin
China
You may be interested in
RS PRO 24 W LED Batten Light, 220 → 240 V ac Damp Proof Light, Anti-corrosive, 1.25 m Long, IP65Brand: RS PRO
AED 258.81Each (ex VAT)
AED 240.92
AED 240.92 Each (ex VAT)
AED 252.97
AED 252.97 Each (inc. VAT)
RS PRO 40 W LED Batten Light, 100 → 277 V ac Batten LED NCF, 1 Lamp, 1.2 m Long, IP65
1
AED 240.92
AED 240.92 Each (ex VAT)
AED 252.97
AED 252.97 Each (inc. VAT)
RS PRO 40 W LED Batten Light, 100 → 277 V ac Batten LED NCF, 1 Lamp, 1.2 m Long, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 24 W LED Batten Light, 220 → 240 V ac Damp Proof Light, Anti-corrosive, 1.25 m Long, IP65Brand: RS PRO
AED 258.81Each (ex VAT)
Technical Document
Specifications
Brand
RS ProType
LED NCF
Batten Type
Single
Length
1.2 m
Width
94 mm
Wattage
40 W
Number of Lamps
1
Colour Tone
Daylight
Lamp Type
LED
Colour Temperature
6300K
Voltage Rating
100 → 277 V ac
Colour Reference
70
IP Rating
IP65
Country of Origin
China
You may be interested in
RS PRO 24 W LED Batten Light, 220 → 240 V ac Damp Proof Light, Anti-corrosive, 1.25 m Long, IP65Brand: RS PRO
AED 258.81Each (ex VAT)