RS PRO 40-Way IDC Connector Socket for Cable Mount, 2-Row

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
1000V ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China
AED 7.88
AED 7.88 Each (ex VAT)
AED 8.27
AED 8.27 Each (inc. VAT)
1
AED 7.88
AED 7.88 Each (ex VAT)
AED 8.27
AED 8.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 7.88 |
5 - 9 | AED 7.26 |
10+ | AED 6.64 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
1000V ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China