RS PRO 400W Computer Power Supply, 230V ac Input, 12V dc Output
RS Stock No.: 175-3505Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInput Voltage
230V ac
Output Voltage
12V dc
Power Rating
400W
Output Current
30A
Length
85mm
Width
150mm
Depth
140mm
Mounting Type
Desktop
Series
80 Plus
Country of Origin
China
Stock information temporarily unavailable.
AED 263.44
AED 263.44 Each (ex VAT)
AED 276.61
AED 276.61 Each (inc. VAT)
RS PRO 400W Computer Power Supply, 230V ac Input, 12V dc Output
1
AED 263.44
AED 263.44 Each (ex VAT)
AED 276.61
AED 276.61 Each (inc. VAT)
RS PRO 400W Computer Power Supply, 230V ac Input, 12V dc Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 263.44 |
5 - 9 | AED 260.45 |
10 - 24 | AED 257.30 |
25+ | AED 253.94 |
Technical Document
Specifications
Brand
RS ProInput Voltage
230V ac
Output Voltage
12V dc
Power Rating
400W
Output Current
30A
Length
85mm
Width
150mm
Depth
140mm
Mounting Type
Desktop
Series
80 Plus
Country of Origin
China