RS PRO 400W Computer Power Supply, 230V ac Input, 12V dc Output

RS Stock No.: 175-3506Brand: RS PRO
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

12V dc

Power Rating

400W

Output Current

30A

Length

85mm

Width

150mm

Depth

140mm

Mounting Type

Desktop

Efficiency

88%

Series

80 Plus Bronze

Country of Origin

China

Stock information temporarily unavailable.

AED 384.46

AED 384.46 Each (ex VAT)

AED 403.68

AED 403.68 Each (inc. VAT)

RS PRO 400W Computer Power Supply, 230V ac Input, 12V dc Output

AED 384.46

AED 384.46 Each (ex VAT)

AED 403.68

AED 403.68 Each (inc. VAT)

RS PRO 400W Computer Power Supply, 230V ac Input, 12V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 384.46
5 - 9AED 379.73
10 - 24AED 374.69
25+AED 369.34

Technical Document

Specifications

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

12V dc

Power Rating

400W

Output Current

30A

Length

85mm

Width

150mm

Depth

140mm

Mounting Type

Desktop

Efficiency

88%

Series

80 Plus Bronze

Country of Origin

China