RS PRO 40A Bolted Tag Fuse, A2, 250 V dc, 415V ac, 73mm

RS Stock No.: 221-3721Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

40A

Fuse Size

A2

Voltage Rating

250 V dc, 415V ac

Fuse Standard

IEC 60269-2/BS 88-2

Fixing Centres

73mm

Application Category

gG, gM

Tag Width

9mm

High Rupture Capacity

Yes

Overall Length

86mm

Body Diameter

22mm

Tag Type

Bolted

Body Length

49mm

Tag Orientation

Offset

Series

TIA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 499.80

AED 49.98 Each (In a Pack of 10) (ex VAT)

AED 524.79

AED 52.479 Each (In a Pack of 10) (inc. VAT)

RS PRO 40A Bolted Tag Fuse, A2, 250 V dc, 415V ac, 73mm

AED 499.80

AED 49.98 Each (In a Pack of 10) (ex VAT)

AED 524.79

AED 52.479 Each (In a Pack of 10) (inc. VAT)

RS PRO 40A Bolted Tag Fuse, A2, 250 V dc, 415V ac, 73mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

40A

Fuse Size

A2

Voltage Rating

250 V dc, 415V ac

Fuse Standard

IEC 60269-2/BS 88-2

Fixing Centres

73mm

Application Category

gG, gM

Tag Width

9mm

High Rupture Capacity

Yes

Overall Length

86mm

Body Diameter

22mm

Tag Type

Bolted

Body Length

49mm

Tag Orientation

Offset

Series

TIA

Country of Origin

United Kingdom