Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 40W Plug-In AC/DC Adapter 24V dc Output, 1.66A Output

RS Stock No.: 255-2113Brand: RS PRODistrelec Article No.: 30419148
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

240V

Output Current

1.66A

Maximum Temperature

40°C

Output Connector

2.5 x 5.5 x 11 mm Barrel Plug

Input Connector

2-Wire C8

Number of Outputs

1

Power Rating

40W

Cable Length

1500mm

Efficiency

87.58%

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 214.96

AED 214.96 Each (ex VAT)

AED 225.71

AED 225.71 Each (inc. VAT)

RS PRO 40W Plug-In AC/DC Adapter 24V dc Output, 1.66A Output

AED 214.96

AED 214.96 Each (ex VAT)

AED 225.71

AED 225.71 Each (inc. VAT)

RS PRO 40W Plug-In AC/DC Adapter 24V dc Output, 1.66A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 214.96
5 - 9AED 208.52
10 - 24AED 202.03
25+AED 196.22
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

240V

Output Current

1.66A

Maximum Temperature

40°C

Output Connector

2.5 x 5.5 x 11 mm Barrel Plug

Input Connector

2-Wire C8

Number of Outputs

1

Power Rating

40W

Cable Length

1500mm

Efficiency

87.58%

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in