RS PRO 4.1943MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm

RS Stock No.: 144-1087Brand: RS PRO
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

RS Pro

Standard Frequency

4.1943MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Pin Count

2

Length

12mm

Width_SC_PC

3.8mm

Height

4.6mm

Dimensions

12 x 3.8 x 4.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

130Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

RS Pro AC Surface Mount Microprocessor Crytals, 13.5mm x 4.8mm

From RS Pro, these surface mount microprocessor crystal units provide a low profile solution. Extended temperature range options (-40 °C to +85 °C) are available.

Product Applications:

These crystal units make excellent clock signal generators for CPUs.

You may be interested in
Stock information temporarily unavailable.

AED 26.25

AED 1.05 Each (In a Pack of 25) (ex VAT)

AED 27.56

AED 1.102 Each (In a Pack of 25) (inc. VAT)

RS PRO 4.1943MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm

AED 26.25

AED 1.05 Each (In a Pack of 25) (ex VAT)

AED 27.56

AED 1.102 Each (In a Pack of 25) (inc. VAT)

RS PRO 4.1943MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 75AED 1.05AED 26.25
100 - 225AED 0.998AED 24.94
250 - 475AED 0.945AED 23.62
500+AED 0.892AED 22.31
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Standard Frequency

4.1943MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Pin Count

2

Length

12mm

Width_SC_PC

3.8mm

Height

4.6mm

Dimensions

12 x 3.8 x 4.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

130Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

RS Pro AC Surface Mount Microprocessor Crytals, 13.5mm x 4.8mm

From RS Pro, these surface mount microprocessor crystal units provide a low profile solution. Extended temperature range options (-40 °C to +85 °C) are available.

Product Applications:

These crystal units make excellent clock signal generators for CPUs.

You may be interested in