RS PRO 42 Piece Mechanical Tool Kit with Case

Technical Document
Specifications
Brand
RS ProSet Type
Mechanical
Set Contents
Chisel, Hammer, Knife, Pliers, Punch, Screwdriver, Tape Measure, Voltage Tester, Wrench
Number of Pieces
42
Storage Type
Case
VDE/1000V Approved
No
Country of Origin
Turkey
Product details
RS PRO 42 Piece Mechanical Tool Kit
From RS PRO this 42 piece mechanical tool kit, offers a variety of tools to make a comprehensive kit ideal for DIY and professional user.
Features and Benefits
• Ergonomic multi-component handles
• Optimum balance of torque and control
• High quality
• Sturdy tool box
Contents
• Ball Pein Hammer: 16 oz
• 12 Piece Combination Wrench Set (6 mm to 22 mm)
• Trimming Knife
• Compact Tape Measure: 3 x 16 mm
• Flat Chisel 21 x 150mm/Centre Punch: 4 x 120 mm/Parallel Pin Punch 3, 4, 5, 6 x 150 mm
• Long Nose Pliers: 160 mm
• Diagonal Cutter: 160 mm
• Combination Pliers: 180 mm
• Water Pump Pliers (Box Joint/PVC): 250 mm
• Single-Pole Voltage Tester (Short)
• Pozidriv Screwdriver: PZ1 x 80, PZ2 x 100 mm
• Slotted Screwdriver (Cabinet Tip): 3.0 x 075, 4.0 x 100, 5.5 x 125 and 6.5 x 150 mm
• 9 Piece Hexagon L Key Set: Metric
• Padlock
RS PRO Cantilever Tool Box
• Foldout construction for easy access
• Large storage capacity
• Sheet steel construction
• Durable electrostatic powder coated and scratch proof
AED 1,974.84
AED 1,974.84 1 Set (ex VAT)
AED 2,073.58
AED 2,073.58 1 Set (inc. VAT)
1
AED 1,974.84
AED 1,974.84 1 Set (ex VAT)
AED 2,073.58
AED 2,073.58 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Mechanical
Set Contents
Chisel, Hammer, Knife, Pliers, Punch, Screwdriver, Tape Measure, Voltage Tester, Wrench
Number of Pieces
42
Storage Type
Case
VDE/1000V Approved
No
Country of Origin
Turkey
Product details
RS PRO 42 Piece Mechanical Tool Kit
From RS PRO this 42 piece mechanical tool kit, offers a variety of tools to make a comprehensive kit ideal for DIY and professional user.
Features and Benefits
• Ergonomic multi-component handles
• Optimum balance of torque and control
• High quality
• Sturdy tool box
Contents
• Ball Pein Hammer: 16 oz
• 12 Piece Combination Wrench Set (6 mm to 22 mm)
• Trimming Knife
• Compact Tape Measure: 3 x 16 mm
• Flat Chisel 21 x 150mm/Centre Punch: 4 x 120 mm/Parallel Pin Punch 3, 4, 5, 6 x 150 mm
• Long Nose Pliers: 160 mm
• Diagonal Cutter: 160 mm
• Combination Pliers: 180 mm
• Water Pump Pliers (Box Joint/PVC): 250 mm
• Single-Pole Voltage Tester (Short)
• Pozidriv Screwdriver: PZ1 x 80, PZ2 x 100 mm
• Slotted Screwdriver (Cabinet Tip): 3.0 x 075, 4.0 x 100, 5.5 x 125 and 6.5 x 150 mm
• 9 Piece Hexagon L Key Set: Metric
• Padlock
RS PRO Cantilever Tool Box
• Foldout construction for easy access
• Large storage capacity
• Sheet steel construction
• Durable electrostatic powder coated and scratch proof