RS PRO 42W Plug-In AC/DC Adapter 12V dc Output, 3.3A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3.5A
Output Connector
2.5 x 5.5 mm Centre Positive
Input Connector
C14
Power Rating
36W
Standards Met
CCC GB4943.1-2011, EN55032, FCC Part 15 Class B, RCM, RoHS, UL/CuL 62368-1
Type
External Power Supply
Country of Origin
China
AED 97.44
AED 97.44 Each (ex VAT)
AED 102.31
AED 102.31 Each (inc. VAT)
1
AED 97.44
AED 97.44 Each (ex VAT)
AED 102.31
AED 102.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3.5A
Output Connector
2.5 x 5.5 mm Centre Positive
Input Connector
C14
Power Rating
36W
Standards Met
CCC GB4943.1-2011, EN55032, FCC Part 15 Class B, RCM, RoHS, UL/CuL 62368-1
Type
External Power Supply
Country of Origin
China