Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 42W Plug-In AC/DC Adapter 24V dc Output, 1.75A Output

RS Stock No.: 206-4933Brand: RS PRODistrelec Article No.: 30418529
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.75A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 12mm DC Jack

Input Connector

EU Plug

Number of Outputs

1

Power Rating

42W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

89.65%

MTBF

40,000h

Energy Efficiency Level

VI

Length

83mm

Width

68.6mm

Type

AC/DC Adapter

Depth

46.6mm

Minimum Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

AED 174.51

AED 174.51 Each (ex VAT)

AED 183.24

AED 183.24 Each (inc. VAT)

RS PRO 42W Plug-In AC/DC Adapter 24V dc Output, 1.75A Output

AED 174.51

AED 174.51 Each (ex VAT)

AED 183.24

AED 183.24 Each (inc. VAT)

RS PRO 42W Plug-In AC/DC Adapter 24V dc Output, 1.75A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 174.51
5 - 9AED 169.31
10 - 24AED 164.06
25+AED 159.97

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.75A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 12mm DC Jack

Input Connector

EU Plug

Number of Outputs

1

Power Rating

42W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

89.65%

MTBF

40,000h

Energy Efficiency Level

VI

Length

83mm

Width

68.6mm

Type

AC/DC Adapter

Depth

46.6mm

Minimum Temperature

-10°C

Country of Origin

China