Technical Document
Specifications
Brand
RS ProLevel Type
Bulls Eye
Length
43mm
Number of Vials
1
Accuracy
18 mm/m
Dimensions
43 (Dia.) x 11mm
Height
11mm
Width
43mm
Model Number p
51-700-030
Distrelec Product Id
30414015
Model Number (p)
51-700-030
AED 16.69
AED 16.69 Each (ex VAT)
AED 17.52
AED 17.52 Each (inc. VAT)
1
AED 16.69
AED 16.69 Each (ex VAT)
AED 17.52
AED 17.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLevel Type
Bulls Eye
Length
43mm
Number of Vials
1
Accuracy
18 mm/m
Dimensions
43 (Dia.) x 11mm
Height
11mm
Width
43mm
Model Number p
51-700-030
Distrelec Product Id
30414015
Model Number (p)
51-700-030