Technical Document
Specifications
Brand
RS ProType
Hook Toggle Clamp
Jaw Opening
44mm
Operating Tension
1.96kN
Jaw Depth
40mm
Distrelec Product Id
30406995
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Hook Clamp
This Hook Clamp from our RS PRO own brand will lock securely over centre regardless of the angle of the hook. It is suitable for applications such as closing and holding closed doors, lids or moulds.
Features and Benefits
Fitted with a comfortable cushioned handle grip
Zinc plated
The hook is made of tensile alloy steel
Rivets are made of stainless steel
The handle is made of a red, oil-resistant plastic
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
AED 95.84
AED 95.84 Each (ex VAT)
AED 100.63
AED 100.63 Each (inc. VAT)
1
AED 95.84
AED 95.84 Each (ex VAT)
AED 100.63
AED 100.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Hook Toggle Clamp
Jaw Opening
44mm
Operating Tension
1.96kN
Jaw Depth
40mm
Distrelec Product Id
30406995
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Hook Clamp
This Hook Clamp from our RS PRO own brand will lock securely over centre regardless of the angle of the hook. It is suitable for applications such as closing and holding closed doors, lids or moulds.
Features and Benefits
Fitted with a comfortable cushioned handle grip
Zinc plated
The hook is made of tensile alloy steel
Rivets are made of stainless steel
The handle is made of a red, oil-resistant plastic
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.