RS PRO 45 W LED Panel Light, L 1200 mm W 600 mm
RS Stock No.: 202-7262Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLamp Type
LED
Length
1200 mm
Luminosity
5500 lm
Width
600 mm
Colour Temperature
6000K
Wattage
45 W
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
AED 442.45
AED 442.45 Each (ex VAT)
AED 464.57
AED 464.57 Each (inc. VAT)
RS PRO 45 W LED Panel Light, L 1200 mm W 600 mm
1
AED 442.45
AED 442.45 Each (ex VAT)
AED 464.57
AED 464.57 Each (inc. VAT)
RS PRO 45 W LED Panel Light, L 1200 mm W 600 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Length
1200 mm
Luminosity
5500 lm
Width
600 mm
Colour Temperature
6000K
Wattage
45 W
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Country of Origin
China