Technical Document
Specifications
Brand
RS ProMaterial
EVA Foam
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Load Rating
20psi
Thickness
22mm
Size
457 x 457mm
Length
457mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Width
457mm
Country of Origin
United Kingdom
AED 762.10
AED 762.10 Each (ex VAT)
AED 800.20
AED 800.20 Each (inc. VAT)
1
AED 762.10
AED 762.10 Each (ex VAT)
AED 800.20
AED 800.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
EVA Foam
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Load Rating
20psi
Thickness
22mm
Size
457 x 457mm
Length
457mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Width
457mm
Country of Origin
United Kingdom