RS PRO 45mm Black Potentiometer Knob for 6.4mm Shaft Splined

Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Shaft Type
Circular
Knob Diameter
45mm
Knob Height
20mm
Body Colour
Black
Indicator Colour
White
Material
Plastic
Knob Type
Skirted
Country of Origin
Taiwan, Province Of China
AED 18.28
AED 18.28 Each (ex VAT)
AED 19.19
AED 19.19 Each (inc. VAT)
1
AED 18.28
AED 18.28 Each (ex VAT)
AED 19.19
AED 19.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 18.28 |
10 - 99 | AED 16.89 |
100 - 499 | AED 15.91 |
500+ | AED 15.14 |
Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Shaft Type
Circular
Knob Diameter
45mm
Knob Height
20mm
Body Colour
Black
Indicator Colour
White
Material
Plastic
Knob Type
Skirted
Country of Origin
Taiwan, Province Of China