Hazardous Product

RS PRO 45mm dia 0.25W nom Speaker Driver, 32Ω

RS Stock No.: 195-4792Brand: RS PRO
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

RS Pro

Speaker Part

Speaker Driver

Nominal Rated Power

0.25W

Impedance

32Ω

Diameter

45mm

Driver Shape

Round

Depth

5.8mm

Weight

1.2kg

Country of Origin

China

Stock information temporarily unavailable.

AED 1,648.50

AED 8.242 Each (In a Tray of 200) (ex VAT)

AED 1,730.92

AED 8.654 Each (In a Tray of 200) (inc. VAT)

RS PRO 45mm dia 0.25W nom Speaker Driver, 32Ω

AED 1,648.50

AED 8.242 Each (In a Tray of 200) (ex VAT)

AED 1,730.92

AED 8.654 Each (In a Tray of 200) (inc. VAT)

RS PRO 45mm dia 0.25W nom Speaker Driver, 32Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
200 - 200AED 8.242AED 1,648.50
400 - 800AED 7.928AED 1,585.50
1000+AED 7.508AED 1,501.50

Technical Document

Specifications

Brand

RS Pro

Speaker Part

Speaker Driver

Nominal Rated Power

0.25W

Impedance

32Ω

Diameter

45mm

Driver Shape

Round

Depth

5.8mm

Weight

1.2kg

Country of Origin

China