RS PRO 45mm dia 0.25W nom Speaker Driver, 32Ω

Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
0.25W
Impedance
32Ω
Diameter
45mm
Driver Shape
Round
Depth
5.8mm
Weight
1.2kg
Country of Origin
China
Product details
Miniature Speakers
A range of miniature speakers with a diameter of up to 50mm and a rated power upto 3W. All speakers are ROHS compliant and have either a mylar or paper cone.
AED 9.50
AED 9.50 Each (ex VAT)
AED 9.98
AED 9.98 Each (inc. VAT)
1
AED 9.50
AED 9.50 Each (ex VAT)
AED 9.98
AED 9.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 9.50 |
10 - 24 | AED 9.24 |
25+ | AED 8.98 |
Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
0.25W
Impedance
32Ω
Diameter
45mm
Driver Shape
Round
Depth
5.8mm
Weight
1.2kg
Country of Origin
China
Product details
Miniature Speakers
A range of miniature speakers with a diameter of up to 50mm and a rated power upto 3W. All speakers are ROHS compliant and have either a mylar or paper cone.