RS PRO 46 W LED Batten Light, 220 → 240 V ac Damp Proof Light, Anti-corrosive, 1.85 m Long, IP65
RS Stock No.: 200-1355Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Damp Proof Light
Length
1.85 m
Width
65 mm
Wattage
46 W
Lamp Type
LED
Colour Temperature
4000K
Voltage Rating
220 → 240 V ac
Anti-corrosive
Yes
IP Rating
IP65
Country of Origin
China
You may be interested in
RS PRO 40, 56, 66, 80W LED Batten Light, 100 → 240 V Batten, 1 Lamp, Anti-corrosive, 1800mm Long, IP65Brand: RS PRO
AED 579.31Each (ex VAT)
Stock information temporarily unavailable.
AED 417.58
AED 417.58 Each (ex VAT)
AED 438.46
AED 438.46 Each (inc. VAT)
RS PRO 46 W LED Batten Light, 220 → 240 V ac Damp Proof Light, Anti-corrosive, 1.85 m Long, IP65
1
AED 417.58
AED 417.58 Each (ex VAT)
AED 438.46
AED 438.46 Each (inc. VAT)
RS PRO 46 W LED Batten Light, 220 → 240 V ac Damp Proof Light, Anti-corrosive, 1.85 m Long, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 40, 56, 66, 80W LED Batten Light, 100 → 240 V Batten, 1 Lamp, Anti-corrosive, 1800mm Long, IP65Brand: RS PRO
AED 579.31Each (ex VAT)
Technical Document
Specifications
Brand
RS ProType
Damp Proof Light
Length
1.85 m
Width
65 mm
Wattage
46 W
Lamp Type
LED
Colour Temperature
4000K
Voltage Rating
220 → 240 V ac
Anti-corrosive
Yes
IP Rating
IP65
Country of Origin
China
You may be interested in
RS PRO 40, 56, 66, 80W LED Batten Light, 100 → 240 V Batten, 1 Lamp, Anti-corrosive, 1800mm Long, IP65Brand: RS PRO
AED 579.31Each (ex VAT)