Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 47 μH ±15% Power Inductor, 3A Idc, 0.048Ω Rdc

RS Stock No.: 104-8431Brand: RS PRO
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

47 μH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

0.048Ω

Tolerance

±15%

Diameter

20mm

Height

8mm

Dimensions

20 (Dia.) x 8mm

Series

DP

Lead Diameter

0.63mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

India

Product details

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Stock information temporarily unavailable.

AED 38.75

AED 7.75 Each (In a Pack of 5) (ex VAT)

AED 40.69

AED 8.138 Each (In a Pack of 5) (inc. VAT)

RS PRO 47 μH ±15% Power Inductor, 3A Idc, 0.048Ω Rdc

AED 38.75

AED 7.75 Each (In a Pack of 5) (ex VAT)

AED 40.69

AED 8.138 Each (In a Pack of 5) (inc. VAT)

RS PRO 47 μH ±15% Power Inductor, 3A Idc, 0.048Ω Rdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245AED 7.75AED 38.75
250+AED 6.10AED 30.50

Technical Document

Specifications

Brand

RS Pro

Inductance

47 μH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

0.048Ω

Tolerance

±15%

Diameter

20mm

Height

8mm

Dimensions

20 (Dia.) x 8mm

Series

DP

Lead Diameter

0.63mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

India

Product details

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004