RS PRO 470μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

RS Stock No.: 521-2056Brand: RS PRO
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

561mA

Leakage Current

3 μA

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 470μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 470μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

561mA

Leakage Current

3 μA

Tolerance

±20%