RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In

Technical Document
Specifications
Brand
RS ProCapacitance
470µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 x 50mm
Length
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
85°C
Lifetime Max Temperature
2000 h
Lifetime (Max Temperature)
2000 h
Lifetime
2000h
Ripple Current
2.7A
Leakage Current
0.02 CV
Tolerance
20%
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
AED 3,018.96
AED 62.895 Each (In a Box of 48) (ex VAT)
AED 3,169.91
AED 66.04 Each (In a Box of 48) (inc. VAT)
48
AED 3,018.96
AED 62.895 Each (In a Box of 48) (ex VAT)
AED 3,169.91
AED 66.04 Each (In a Box of 48) (inc. VAT)
48
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
470µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 x 50mm
Length
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
85°C
Lifetime Max Temperature
2000 h
Lifetime (Max Temperature)
2000 h
Lifetime
2000h
Ripple Current
2.7A
Leakage Current
0.02 CV
Tolerance
20%
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China