RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In

RS Stock No.: 276-6084Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

85°C

Lifetime Max Temperature

2000 h

Lifetime (Max Temperature)

2000 h

Lifetime

2000h

Ripple Current

2.7A

Leakage Current

0.02 CV

Tolerance

20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
AED 66.04Each (In a Box of 48) (ex VAT)
Stock information temporarily unavailable.

AED 77.02

AED 77.02 Each (ex VAT)

AED 80.87

AED 80.87 Each (inc. VAT)

RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In

AED 77.02

AED 77.02 Each (ex VAT)

AED 80.87

AED 80.87 Each (inc. VAT)

RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 77.02
10 - 24AED 75.39
25+AED 69.72
You may be interested in
RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
AED 66.04Each (In a Box of 48) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

85°C

Lifetime Max Temperature

2000 h

Lifetime (Max Temperature)

2000 h

Lifetime

2000h

Ripple Current

2.7A

Leakage Current

0.02 CV

Tolerance

20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
AED 66.04Each (In a Box of 48) (ex VAT)